The RG2012P-822-B-T1 is a fixed resistor from Susumu with a resistance of 8200 Ohms. It is available in an 0805 SMT package and has a tolerance of 0.1. The resistor operates over a temperature range of -55 to 155°C.
Sign in to ask questions about the Susumu RG2012P-822-B-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG2012P-822-B-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RG |
| Series | RG2012(P TC,B TOL) |
| Resistance | 8200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012P-822-B-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.