The RG3216P-1200-C-T5 is a fixed resistor from Susumu with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 3.2 millimeters, a package width of 1.6 millimeters, and a package height of 0.4 millimeters. The resistor has a tolerance of 0.25 and is part of the RG series.
Susumu RG3216P-1200-C-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.25 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Series | RG |
| Resistance | 120 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG3216P-1200-C-T5 to view detailed technical specifications.
No datasheet is available for this part.