The RG3216V-1050-B-T1 is a 105 Ohm fixed resistor from Susumu with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with a package length of 3.2 mm, package width of 1.6 mm, and package height of 0.5 mm. The resistor is compliant with ROHS standards and is available in a chip package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RG3216V-1050-B-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | RG |
| Series | RG3216(V TC) |
| Resistance | 105 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG3216V-1050-B-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.