Fixed Resistor, Metal Film, 0.25W, 105ohm, 150V, 0.02% +/-Tol, -5,5ppm/Cel, 1206
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.02 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | RG3216(VTC) |
| Series | RG3216(V TC) |
| Resistance | 105 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |