This 2-terminal chip resistor features a maximum operating temperature of 155°C and a resistance of 1050 ohms. The resistor is part of the RG3216(V TC) series and is manufactured by Susumu. It has a package length of 3.2mm, a package width of 1.6mm, and a package height of 0.5mm. The resistor is compliant with ROHS standards and has a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | RG |
| Series | RG3216(V TC) |
| Resistance | 1050 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |