The RG3216V-1051-W-T1 is a 1050 ohm, 2-terminal SMT resistor with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 3.2 millimeters, a package width of 1.6 millimeters, and a package height of 0.5 millimeters. The resistor is part of the RG3216(V TC) series from Susumu and is manufactured with a tolerance of 0.05 percent.
Susumu RG3216V-1051-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.05 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | RG |
| Series | RG3216(V TC) |
| Resistance | 1050 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG3216V-1051-W-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.