The RG3216V-1052-B-T1 is a fixed resistor from Susumu with a resistance of 10500 Ohms and a tolerance of 0.1%. It has a package type of 1206 SMT and a maximum operating temperature of 155 degrees Celsius. The resistor has a package length of 3.2 millimeters, a package width of 1.6 millimeters, and a package height of 0.5 millimeters. It is suitable for use in applications with a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | RG |
| Series | RG3216(V TC) |
| Resistance | 10500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |