The RG3216V-9310-B-T1 is a 2-terminal fixed resistor from Susumu with a resistance of 931 ohms. It operates over a temperature range of -55°C to 155°C and is packaged in a 1206 SMT package. The resistor measures 3.2mm in length, 1.6mm in width, and 0.5mm in height. It is a general-purpose fixed resistor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | RG |
| Series | RG3216(V TC) |
| Resistance | 931 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |