The RGH2012-2E-P-301-B is a fixed resistor from Susumu with a resistance of 300 Ohms. It has a package height of 0.4mm, width of 1.25mm, and length of 2mm. The resistor operates within a temperature range of -55°C to 155°C. It is a ROHS compliant, chip-style resistor.
Checking distributor stock and pricing after the page loads.
Susumu RGH2012-2E-P-301-B technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RGH |
| Series | RGH2012-2E |
| Resistance | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.