The RGH2012-2E-P-563-B resistor from Susumu features a resistance of 56kOhm with a tolerance of 0.1%. It is part of the RGH series and has a package height of 0.4mm, width of 1.25mm, and length of 2mm. This resistor is suitable for operating temperatures ranging from -55°C to 155°C and is compliant with ROHS regulations.
Sign in to ask questions about the Susumu RGH2012-2E-P-563-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RGH2012-2E-P-563-B technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RGH |
| Series | RGH2012-2E |
| Resistance | 56000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RGH2012-2E-P-563-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.