Surface mount thin film fixed resistor, 0.15 ohm resistance with 1% tolerance. Features a 0.25W power rating and a temperature coefficient of 200ppm/°C. Operates across a temperature range of -55°C to 125°C. Packaged in a 0805 chip size with dimensions of 2mm length, 1.25mm width, and 0.4mm height. RoHS compliant with two terminals.
Susumu RL1220S-R15-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 0.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL1220S-R15-F to view detailed technical specifications.
No datasheet is available for this part.