Surface mount thin film fixed resistor with 0.3 ohm resistance and 1% tolerance. Features a 0.25W power rating, 200ppm/°C temperature coefficient, and operates from -55°C to 125°C. The 0805 package measures 2mm x 1.25mm x 0.4mm. This component is RoHS compliant.
Susumu RL1220S-R30-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL1220S-R30-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.