
Surface mount thin film chip resistor, 0805 case size, offering 11m Ohm resistance with a 5% tolerance. Features a 0.25W power rating and a temperature coefficient ranging from 0ppm/°C to 350ppm/°C. Designed with pad terminations for SMD mounting, measuring 2mm x 1.25mm x 0.5mm. Suitable for current sensing applications with a maximum operating temperature of 125°C.
Susumu RL1220T-R011-J technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Maximum Terminal Width (mm) | 1.45 |
| Number of Terminals | 2 |
| Resistance Value | 11mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thin Film |
| Max Operating Temperature | 125°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | SAW40 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Susumu RL1220T-R011-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.