Fixed Resistor, Thin Film, 0.25W, 0.02ohm, 5% +/-Tol, 0,350ppm/Cel, 0805
Susumu RL1220T-R020-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL1220T-R020-J to view detailed technical specifications.
No datasheet is available for this part.