Fixed Resistor, Thin Film, 0.25W, 0.075ohm, 2% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Susumu RL1220T-R075-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 0.075 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.