Surface mount thin film fixed resistor, 0.5W power rating, offering 0.056 ohm resistance with a 1% tolerance. Features a low temperature coefficient of 100ppm/°C and operates across a wide temperature range from -55°C to 125°C. Packaged in a 1206 chip size with dimensions of 3.2mm length, 1.6mm width, and 0.5mm height, this component is RoHS compliant.
Susumu RL1632R-R056-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 0.056 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL1632R-R056-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.