Surface mount thin film fixed resistor, 0.5W power rating, 0.12 ohm resistance with 1% tolerance. Features a temperature coefficient of 100ppm/°C and operates across a -55°C to 125°C temperature range. Packaged in a 1206 chip size with dimensions of 3.2mm x 1.6mm x 0.5mm. RoHS compliant with two terminals.
Sign in to ask questions about the Susumu RL1632R-R120-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RL1632R-R120-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL1632R-R120-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.