The RL3264R-R082-F is a 0.082 Ohm fixed resistor from Susumu, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 6.4 mm, a package width of 3.2 mm, and a package height of 0.5 mm. This SMT resistor is part of the RL series and has a tolerance of 1%. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Susumu RL3264R-R082-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.5 |
| Manufacturer Series | RL |
| Series | RL(SHORT TERMINAL) |
| Resistance | 0.082 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |