Thin film fixed resistor featuring 0.05 ohm resistance with a 1% tolerance. Rated for 1W power dissipation, this component offers a low temperature coefficient of 350 ppm/°C. It is a 2-terminal device housed in a 1508 package with dimensions of 3.75mm length, 2mm width, and 0.45mm height.
Sign in to ask questions about the Susumu RL3720WT-R050-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RL3720WT-R050-F technical specifications.
| Number of Terminals | 2 |
| Package Length | 3.75 |
| Tolerance | 1 |
| Package Width | 2 |
| Package Height | 0.45 |
| Resistance | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL3720WT-R050-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.