Thin film fixed resistor, 0.015 ohm resistance with 1% tolerance. Features a 2W power rating and operates across a wide temperature range from -55°C to 150°C. This component has 2 terminals and a 3008 package size, measuring 7.5mm in width, 2mm in length, and 0.5mm in height. It exhibits a temperature coefficient of 350 ppm/°C.
Sign in to ask questions about the Susumu RL7520WT-R015-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RL7520WT-R015-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 7.5 |
| Package Height | 0.5 |
| Manufacturer Series | RL(LONGTERMINAL) |
| Series | RL(LONG-TERMINAL) |
| Resistance | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL7520WT-R015-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.