Surface mount resistor network featuring isolated elements. Metal film construction provides 0.1% tolerance and 25ppm/°C TCR. Rated for 0.1W power and 25V operation, this component offers 4 terminals and 2 functions with a single resistive element. ROHS compliant for environmental responsibility.
Susumu RM2012B-103/103-PBVW10 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Tolerance | 0.1 |
| Manufacturer Series | RM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RM2012B-103/103-PBVW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.