Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RM2012B-104/104-PBVW10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Tolerance | 0.1 |
| Manufacturer Series | RM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RM2012B-104/104-PBVW10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.