The RM3216A-103/203-PBVW10 is a 2-element resistor network from Susumu with a resistance of 10000 Ohm. It is available in a 4-pin chip package, compliant with ROHS standards. The device operates within a temperature range of -55 to 155°C. This resistor network is suitable for use in various applications requiring precise resistance values.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM3216 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |