This is a 2-element isolated resistor network from Susumu, featuring a 4-pin chip package. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The network has a resistance of 10000 ohms and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RM3216A-103/403-PBVW10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RM3216A-103/403-PBVW10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.