The Susumu RM3216A-104/104-PBVW10 is a 2-element resistor network with a resistance of 100kOhm. It has a package height of 0.4mm and a package width of 1.6mm. The network operates within a temperature range of -55 to 155 degrees Celsius. The Susumu RM3216A-104/104-PBVW10 is a ROHS compliant component.
Susumu RM3216A-104/104-PBVW10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM3216 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RM3216A-104/104-PBVW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.