The RM3216B-102/102-NWXL10 is a 4-terminal isolated resistor network from Susumu with a resistance of 1000 ohms and a tolerance of 0.05%. It has a package length of 3.2mm, a width of 1.6mm, and a height of 0.4mm. The resistor network operates within a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.05 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Series | RM |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |