The RM3216B-102/502-PBVW10 is a 2-element isolated resistor network from Susumu with a resistance of 1000 Ohm. It is available in a 4-pin chip package with dimensions of 3.2mm in length, 1.6mm in width, and 0.4mm in height. The operating temperature range is from -55 to 155 degrees Celsius. This component is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Susumu RM3216B-102/502-PBVW10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |