The RM3216B-103/103-NWXL10 is a 4-terminal resistor network from Susumu with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a resistance of 10,000 ohms and a tolerance of 0.05%. The package dimensions are 3.2mm in length, 1.6mm in width, and 0.4mm in height. This resistor network is part of the RM series and is designed for isolated and bused applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.05 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Series | RM |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |