This is a 1-element isolated resistor network from Susumu with a resistance of 10000 Ohms. It has a 4-pin chip package and is compliant with ROHS standards. The operating temperature range is from -55 to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RM3216B-103/103-PBXW10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RM3216B-103/103-PBXW10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RM3216B-103/103-PBXW10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.