The RM3216B-103/303-PBWW10 is a 2-element isolated resistor network from Susumu. It features a resistance of 10000 Ohms and is packaged in a 1206 SMT package. The network operates over a temperature range of -55 to 155 degrees Celsius. The 1206 SMT package has dimensions of 3.2mm in length, 1.6mm in width, and 0.4mm in height.
Checking distributor stock and pricing after the page loads.
Susumu RM3216B-103/303-PBWW10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |