This isolated resistor network from Susumu features a 4-terminal design with a resistance of 10000 ohms. It operates within a temperature range of -55°C to 155°C. The network is packaged in a CHIP format, compliant with ROHS standards. The dimensions of the package are 3.2mm in length, 1.6mm in width, and 0.4mm in height, with a tolerance of 0.1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |