The RM3216B-103/603-PBVW10 is a 4-terminal isolated resistor network from Susumu, featuring a resistance of 10000 Ohms. It has a package height of 0.4mm and a width of 1.6mm, with a length of 3.2mm. The device operates within a temperature range of -55°C to 155°C and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RM3216B-103/603-PBVW10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RM3216B-103/603-PBVW10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RM3216B-103/603-PBVW10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.