This 2-element isolated resistor network from Susumu features a resistance of 2000 Ohms and operates within a temperature range of -55°C to 155°C. The network is packaged in a 4-pin chip format, measuring 3.2mm in length, 1.6mm in width, and 0.4mm in height. The device is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM |
| Resistance | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |