
The RP1005S-100-J is a 10 ohm, 5% tolerance, metal film chip resistor from Susumu. It has a rectangular package shape with a 0402 case size and is designed for surface mount applications. The resistor has a maximum operating temperature of 125 degrees Celsius and is available in a 2-terminal configuration. It is not a current sensing or fail safe fusible resistor, nor is it anti-surge or anti-sulfurated.
Susumu RP1005S-100-J technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 10Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | SAW40 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Susumu RP1005S-100-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.