Fixed Resistor, Metal Film, 0.3333W, 47ohm, 5% +/-Tol, 0,200ppm/Cel, 0805
Susumu RP2012S-470-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RP2012 |
| Series | RP2012 |
| Resistance | 47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.