Fixed Resistor, Metal Film, 0.0625W, 10200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
Susumu RR0510P-1022-B technical specifications.
| Number of Terminals | 2 |
| Tolerance | 0.1 |
| Manufacturer Series | RR |
| Resistance | 10200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.