Surface mount fixed resistor, 0.0625W power rating, 10000 ohm resistance, and 0.5% tolerance. Features a metal film construction, operating temperature range of -55°C to 125°C, and a temperature coefficient of 25ppm/°C. This 2-terminal chip component is designed for general applications and is ROHS compliant.
Susumu RR0510P-103-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR0510P-103-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.