Surface mount fixed resistor featuring metal film construction. 100 ohm resistance with a tight 0.5% tolerance. Rated for 0.0625W power and 75V maximum voltage. Operating temperature range spans -55°C to 125°C. Package dimensions are 1.6mm length, 0.8mm width, and 0.4mm height. Features a 25ppm/°C temperature coefficient.
Sign in to ask questions about the Susumu RR0816P-101-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RR0816P-101-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.5 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR0816P-101-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.