The RR0816P-1542-D is a 2-terminal fixed resistor from Susumu with a resistance of 15400 ohms. It has a package length of 1.6mm, width of 0.8mm, and height of 0.4mm. The resistor operates within a temperature range of -55 to 125°C. It is compliant with ROHS standards.
Susumu RR0816P-1542-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.5 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RR |
| Series | RR |
| Resistance | 15400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR0816P-1542-D to view detailed technical specifications.
No datasheet is available for this part.