Fixed Resistor, Metal Film, 0.0625W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Susumu RR0816P-473-B-T5 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 0.1 |
| Manufacturer Series | RR |
| Resistance | 47000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |