Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
Checking distributor stock and pricing after the page loads.
Susumu RR0816P-4751-D-66H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.5 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Resistance | 4750 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |