The RR0816P-104-D is a high-precision thin film chip resistor from Susumu's RR series. It features a resistance value of 100 kOhms with a tight tolerance of ±0.5% and a low temperature coefficient of ±25 ppm/°C, ensuring high stability in various temperature environments. This component is packaged in a standard 0603 (1608 Metric) surface mount case and is rated for a power of 0.063 Watts and a maximum operating voltage of 75V. It is commonly used in precision measurement, telecommunications, and high-performance electronic circuits where reliability is critical.
Sign in to ask questions about the Susumu RR0816P-104-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RR0816P-104-D technical specifications.
| Resistance | 100kOhms |
| Tolerance | ±0.5%% |
| Power Rating | 0.063W |
| Temperature Coefficient | ±25ppm/°C |
| Voltage Rating (Max) | 75V |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Technology | Thin Film |
| Number of Terminations | 2 |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.4mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Susumu RR0816P-104-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.