Fixed Resistor, Metal Film, 0.1W, 1020ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RR1220P |
| Series | RR1220P |
| Resistance | 1020 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |