Surface mount fixed resistor, metal film construction, offering 10000 ohms resistance with a tight 0.5% tolerance. Rated for 0.1W power and 100V maximum operation, this component features a low temperature coefficient of 25ppm/°C. Operating across a wide temperature range from -55°C to 125°C, it is housed in a compact 0805 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RR1220P-103-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.5 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR1220P-103-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.