Surface mount fixed resistor, metal film technology, offering 100 kΩ resistance with a tight 0.5% tolerance. Rated for 0.1W power and 100V maximum operating voltage. Features a low temperature coefficient of 25 ppm/°C, operating across a wide temperature range from -55°C to 125°C. Packaged in a compact 0805 chip size (2mm x 1.25mm x 0.4mm) with two terminals, and is RoHS compliant.
Sign in to ask questions about the Susumu RR1220P-104-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RR1220P-104-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.5 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR1220P-104-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.