The RR1220P-123-B-T5 resistor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 2mm, width of 1.25mm, and height of 0.4mm. The RR1220P series resistor has a resistance value of 12000 ohms with a tolerance of 0.1. It is a 2-terminal chip resistor that is compliant with ROHS regulations.
Susumu RR1220P-123-B-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RR |
| Series | RR1220P |
| Resistance | 12000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR1220P-123-B-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.