The RR1220P-1402-B-M-T5 resistor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 2mm, width of 1.25mm, and height of 0.4mm. The resistor is part of the RR1220P series and has a resistance of 14kOhm with a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RR1220P |
| Resistance | 14000 |
| REACH | Compliant |
| Military Spec | False |