The RR1220P 2050 Ohm Fixed Resistor is a two-terminal component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a package length of 2mm, a package width of 1.25mm, and a package height of 0.4mm. This resistor is part of the RR1220P series from Susumu and has a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RR1220P-2051-B-M-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RR1220P |
| Series | RR1220P |
| Resistance | 2050 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR1220P-2051-B-M-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.