The RR1220P 21500 Ohm 0.1% 2-Terminal Fixed Resistor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with a package length of 2mm, width of 1.25mm, and height of 0.4mm. The resistor is part of the RR1220P series from Susumu.
Susumu RR1220P-2152-B-M-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RR1220P |
| Series | RR1220P |
| Resistance | 21500 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR1220P-2152-B-M-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.