The RR1220P-2611-B-M-T5 is a 2-terminal fixed resistor from Susumu with a resistance of 2610 ohms. It has a tolerance of 0.1% and is available in an 0805 SMT package. The resistor operates over a temperature range of -55 to 125 degrees Celsius. It is a part of the RR1220P series and is suitable for general applications.
Susumu RR1220P-2611-B-M-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RR1220P |
| Series | RR1220P |
| Resistance | 2610 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR1220P-2611-B-M-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.